Datasheets
YR1B121KCC by: TE Connectivity

Fixed Resistor, Thin Film, 0.25W, 121000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for YR1B121KCC by TE Connectivity

Overview of YR1B121KCC by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Price & Stock for YR1B121KCC

Part # Distributor Description Stock Price Buy
DISTI # 98K3563
Newark Through Hole Metal Film Resistor, R Series, 121 Kohm, 250 Mw, - 0.1%, 250 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity YR1B121KCC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 471
  • 1 $0.4890
  • 10 $0.4570
  • 25 $0.4570
  • 100 $0.4560
  • 500 $0.4220
  • 1,000 $0.3480
$0.3480 / $0.4890 Buy Now
DISTI # 20R9264
Newark Resistor, Metal Film, 121Kohm 250Mw, 0.1%, Resistance:121Kohm, Product Range:R Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Neohm Te Connectivity YR1B121KCC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2090
$0.2090 Buy Now
DISTI # 1712-YR1B121KCCCT-ND
DigiKey RES 121K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) Temporarily Out of Stock
  • 1 $0.6300
  • 10 $0.4960
  • 25 $0.4484
  • 50 $0.4038
  • 100 $0.3335
  • 250 $0.3140
  • 500 $0.2542
  • 1,000 $0.2056
  • 2,000 $0.1989
  • 6,000 $0.1944
  • 10,000 $0.1877
  • 50,000 $0.1851
$0.1851 / $0.6300 Buy Now
DISTI # 4-1622796-3
Avnet Americas Resistor, 121 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Tape and Reel (Alt: 4-1622796-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
  • 2,000 $0.2073
  • 4,000 $0.2014
  • 6,000 $0.1954
  • 10,000 $0.1895
  • 20,000 $0.1836
$0.1836 / $0.2073 Buy Now
DISTI # 279-YR1B121KCC
Mouser Electronics Metal Film Resistors - Through Hole 121KOhm 1/4W 15PPM RoHS: Compliant 1237
  • 1 $0.8600
  • 10 $0.6350
  • 100 $0.3700
  • 500 $0.2610
  • 1,000 $0.2070
  • 2,000 $0.2000
  • 5,000 $0.1960
  • 10,000 $0.1880
  • 25,000 $0.1850
$0.1850 / $0.8600 Buy Now
Onlinecomponents.com Precision Metal Film Resistors - 121 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant 972 In Stock
  • 1 $0.2453
  • 1,000 $0.2230
  • 3,000 $0.2137
  • 5,000 $0.2079
  • 8,000 $0.1999
  • 10,000 $0.1969
  • 25,000 $0.1879
  • 50,000 $0.1775
$0.1775 / $0.2453 Buy Now
DISTI # 4-1622796-3
Avnet Americas Resistor, 121 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Tape and Reel (Alt: 4-1622796-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
  • 2,000 $0.2073
  • 4,000 $0.2014
  • 6,000 $0.1954
  • 10,000 $0.1895
  • 20,000 $0.1836
$0.1836 / $0.2073 Buy Now
DISTI # YR1B121KCC
TME Resistor: metal film, 121kΩ, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 0
  • 2,000 $0.2140
$0.2140 RFQ
DISTI # 4-1622796-3
Avnet Abacus Resistor, 121 kOhm, � 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: 4-1622796-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days Abacus - 0
Buy Now
DISTI # 1083477
element14 Asia-Pacific Resistor 0.1% 121K RoHS: Compliant Min Qty: 1 Container: Each 471
  • 1 $0.4966
  • 50 $0.4641
  • 100 $0.4626
  • 250 $0.4397
  • 500 $0.4168
  • 1,000 $0.3939
  • 5,000 $0.3126
  • 10,000 $0.2306
$0.2306 / $0.4966 Buy Now
DISTI # 1083477
Farnell RES, 121K, 0.10%, 250MW, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each 471
  • 1 $0.4907
  • 50 $0.4656
  • 100 $0.4393
  • 250 $0.3979
  • 500 $0.3552
  • 1,000 $0.3138
  • 5,000 $0.2711
  • 10,000 $0.2297
$0.2297 / $0.4907 Buy Now
Master Electronics Precision Metal Film Resistors - 121 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant 972 In Stock
  • 1 $0.2453
  • 1,000 $0.2230
  • 3,000 $0.2137
  • 5,000 $0.2079
  • 8,000 $0.1999
  • 10,000 $0.1969
  • 25,000 $0.1879
  • 50,000 $0.1775
$0.1775 / $0.2453 Buy Now

Part Details for YR1B121KCC

YR1B121KCC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YR1B121KCC Part Data Attributes:

YR1B121KCC TE Connectivity
Buy Now Datasheet
Compare Parts:
YR1B121KCC TE Connectivity Fixed Resistor, Thin Film, 0.25W, 121000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Tubular
Lead Diameter 0.6 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK
Physical Dimension 6.3mm x 2.3mm
Rated Power Dissipation (P) 0.25 W
Resistance 121000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 250 V

YR1B121KCC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YR1B121KCC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YR1B121KCC by TE Connectivity

  • Please alert me when YR1B121KCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YR1B121KCC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YR1B121KCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YR1B121KCC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YR1B121KCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YR1B121KCC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: