Part Details for YR1B17K4CC by TE Connectivity
Overview of YR1B17K4CC by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for YR1B17K4CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3617
|
Newark | Through Hole Metal Film Resistor, R Series, 17.4 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity YR1B17K4CC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$0.2550 / $0.9840 | Buy Now |
DISTI #
45AJ9868
|
Newark | Yr1 0.1% 17K4 |Neohm Te Connectivity YR1B17K4CC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3040 | Buy Now |
DISTI #
2266-YR1B17K4CC-ND
|
DigiKey | RES 17.4K OHM 0.1% 1/4W AXIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1985 In Stock |
|
$0.3900 | Buy Now |
DISTI #
YR1B17K4CC-ND
|
DigiKey | RES 17.4K OHM 0.1% 1/4W AXIAL Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1989 | Buy Now |
DISTI #
8-1622796-1
|
Avnet Americas | Resistor, 17.4 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Bulk (Alt: 8-1622796-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
279-YR1B17K4CC
|
Mouser Electronics | Metal Film Resistors - Through Hole YR1 0.1% 17K4 RoHS: Compliant | 1608 |
|
$0.1850 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 17.4 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant |
1985 Partner Stock |
|
$0.1711 / $0.2402 | Buy Now |
DISTI #
19475732
|
Verical | Res Thin Film 17.4K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3700 | Buy Now |
DISTI #
YR1B17K4CC
|
TTI | Metal Film Resistors - Through Hole YR1 0.1% 17K4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Box | Americas - 0 |
|
$0.1710 / $0.1980 | Buy Now |
DISTI #
8-1622796-1
|
Avnet Americas | Resistor, 17.4 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Bulk (Alt: 8-1622796-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1836 / $0.2073 | Buy Now |
Part Details for YR1B17K4CC
YR1B17K4CC CAD Models
YR1B17K4CC Part Data Attributes:
|
YR1B17K4CC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B17K4CC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 17400ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |