YR1B19R6CC
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.25W, 19.6ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of YR1B19R6CC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Price & Stock for YR1B19R6CC by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 22R1030
Newark Through Hole Metal Film Resistor, R Series, 19.6 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded |Neohm Te Connectivity YR1B19R6CC RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2430
  • 2,500 $0.2300
  • 5,000 $0.2170
$0.2170 / $0.2430 Buy Now
DISTI # YR1B19R6CC-ND
DigiKey RES 19.6 OHM 0.1% 1/4W AXIAL Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.2005
$0.2005 Buy Now
DISTI # 3-1879026-0
Avnet Americas Res Thin Film 19.6 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 3-1879026-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 5 Days Container: Reel 0
  • 2,000 $0.2073
  • 4,000 $0.2014
  • 6,000 $0.1955
  • 10,000 $0.1896
  • 20,000 $0.1836
$0.1836 / $0.2073 Buy Now
DISTI # 279-YR1B19R6CC
Mouser Electronics Metal Film Resistors - Through Hole YR1 0.1% 19R6 RoHS: Compliant 254
  • 1 $0.8700
  • 10 $0.6360
  • 100 $0.3710
  • 500 $0.2620
  • 1,000 $0.2160
  • 2,000 $0.2060
  • 5,000 $0.2020
  • 10,000 $0.1990
  • 25,000 $0.1960
$0.1960 / $0.8700 Buy Now
Onlinecomponents.com Precision Metal Film Resistors - 19.6 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant 2000 Partner Stock
  • 1,000 $0.2243
  • 3,000 $0.2146
  • 5,000 $0.2113
  • 8,000 $0.2028
  • 10,000 $0.1998
  • 25,000 $0.1878
  • 50,000 $0.1774
  • 100,000 $0.1614
$0.1614 / $0.2243 Buy Now
DISTI # YR1B19R6CC-TEC-0
TME YR1B19R6CC Min Qty: 1000 2000
  • 1,000 $0.2842
  • 2,000 $0.2150
$0.2150 / $0.2842 Buy Now
DISTI # 3-1879026-0
Avnet Abacus Res Thin Film 19.6 Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 3-1879026-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114415755265
Chip1Stop Through Hole Resistor RoHS: Compliant 2000
  • 1,000 $0.3410
  • 2,000 $0.2570
$0.2570 / $0.3410 Buy Now
Master Electronics Precision Metal Film Resistors - 19.6 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant 2000 Partner Stock
  • 1,000 $0.2243
  • 3,000 $0.2146
  • 5,000 $0.2113
  • 8,000 $0.2028
  • 10,000 $0.1998
  • 25,000 $0.1878
  • 50,000 $0.1774
  • 100,000 $0.1614
$0.1614 / $0.2243 Buy Now

CAD Models for YR1B19R6CC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for YR1B19R6CC by TE Connectivity

YR1B19R6CC
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
10 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Tubular
Lead Diameter
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Physical Dimension
6.3mm x 2.3mm
Rated Power Dissipation (P)
0.25 W
Resistance
19.6 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. YR1B19R6CC
    TE Connectivity
    Fixed Resistor, Thin Film, 0.25W, 19.6ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YR1B19R6CC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YR1B19R6CC by TE Connectivity

Select Manufacturer
Which Manufacturer of YR1B19R6CC would you like to use for your alert(s)?
  • Please alert me when YR1B19R6CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YR1B19R6CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YR1B19R6CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YR1B19R6CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YR1B19R6CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YR1B19R6CC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: