Part Details for YR1B20RCC by TE Connectivity
Overview of YR1B20RCC by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for YR1B20RCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R1032
|
Newark | Metal Film Resistors, Product Range-R Series, Resistance-20Ohm, Power Rating-250Mw, Resistance Tolerance- 0.1, Voltage Rating-250V, Resistor Case Style-Axial Leaded, Resistor Element Type-Metal Film, Filter Terminals-Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity YR1B20RCC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1263 |
|
$0.2120 / $0.2700 | Buy Now |
DISTI #
98K3660
|
Newark | Resistor, Thin Film, 20R, 0.1%, Axial, Resistance:20Ohm, Product Range:R Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Thin Film Rohs Compliant: Yes |Neohm Te Connectivity YR1B20RCC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.6200 | Buy Now |
DISTI #
A105930CT-ND
|
DigiKey | RES 20 OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
71274 In Stock |
|
$0.1919 / $0.6400 | Buy Now |
DISTI #
22R1032
|
Avnet Americas | Res Thin Film 20 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 22R1032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 1263 Partner Stock |
|
$0.2440 / $0.6240 | Buy Now |
DISTI #
3-1879026-2
|
Avnet Americas | Res Thin Film 20 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 3-1879026-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
279-YR1B20RCC
|
Mouser Electronics | Metal Film Resistors - Through Hole 20Ohm 1/4W 15PPM RoHS: Compliant | 3731 |
|
$0.1920 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 20 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant |
4107 In Stock |
|
$0.1762 / $0.1947 | Buy Now |
DISTI #
YR1B20RCC
|
TTI | Metal Film Resistors - Through Hole 20Ohm 1/4W 15PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1850 / $0.2080 | Buy Now |
DISTI #
YR1B20RCC
|
TME | Resistor: metal film, 20Ω, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 | 0 |
|
$0.2210 | RFQ |
DISTI #
3-1879026-2
|
Avnet Abacus | Res Precision Metal Film 20 Ohm 0.1% 1/4W �15ppm/�C Conformal Ammo Pack (Alt: 3-1879026-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YR1B20RCC
YR1B20RCC CAD Models
YR1B20RCC Part Data Attributes
|
YR1B20RCC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B20RCC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 20ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |