-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 24900ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3691
|
Newark | Through Hole Metal Film Resistor, R Series, 24.9 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity YR1B24K9CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2161 |
|
$0.2130 / $0.6550 | Buy Now |
DISTI #
20R9366
|
Newark | Through Hole Metal Film Resistor, R Series, 24.9 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded |Neohm Te Connectivity YR1B24K9CC RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 / $0.2430 | Buy Now |
DISTI #
1712-YR1B24K9CCCT-ND
|
DigiKey | RES 24.9K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2440 In Stock |
|
$0.1851 / $0.6300 | Buy Now |
DISTI #
5-1676913-1
|
Avnet Americas | Res Thin Film 24.9K Ohm 0.1% 1/4W ?15ppm/?C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 5-1676913-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
279-YR1B24K9CC
|
Mouser Electronics | Metal Film Resistors - Through Hole 24.9KOhm 1/4W 15PPM RoHS: Compliant | 3832 |
|
$0.1850 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 24.9 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant |
2000 In Stock |
|
$0.1615 / $0.2230 | Buy Now |
DISTI #
61216177
|
Verical | Res Thin Film 24.9K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2205 | Americas - 2000 |
|
$0.2560 / $0.2899 | Buy Now |
DISTI #
YR1B24K9CC
|
TTI | Metal Film Resistors - Through Hole 24.9KOhm 1/4W 15PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1960 | Buy Now |
DISTI #
YR1B24K9CC
|
TME | Resistor: metal film, 24.9kΩ, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 | 0 |
|
$0.2210 | RFQ |
DISTI #
5-1676913-1
|
Avnet Abacus | Res Thin Film 24.9K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 5-1676913-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YR1B24K9CC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B24K9CC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 24900ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |