Part Details for YR1B25K5CC by TE Connectivity
Overview of YR1B25K5CC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for YR1B25K5CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YR1B25K5CC-ND
|
DigiKey | RES 25.5K OHM 0.1% 1/4W AXIAL Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1989 | Buy Now |
DISTI #
5-1676913-4
|
Avnet Americas | Res Thin Film 25.5K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 5-1676913-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
279-YR1B25K5CC
|
Mouser Electronics | Metal Film Resistors - Through Hole 25.5KOhm 1/4W 15PPM RoHS: Compliant | 2799 |
|
$0.1850 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 25.5 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1677 / $0.2355 | Buy Now |
DISTI #
5-1676913-4
|
Avnet Americas | Res Thin Film 25.5K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 5-1676913-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
YR1B25K5CC
|
TME | Resistor: metal film, 25.5kΩ, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 | 0 |
|
$0.2130 | RFQ |
DISTI #
5-1676913-4
|
Avnet Americas | Res Thin Film 25.5K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 5-1676913-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
5-1676913-4
|
Avnet Abacus | Res Thin Film 25.5K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 5-1676913-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Precision Metal Film Resistors - 25.5 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1677 / $0.2355 | Buy Now |
Part Details for YR1B25K5CC
YR1B25K5CC CAD Models
YR1B25K5CC Part Data Attributes
|
YR1B25K5CC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B25K5CC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 25500ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |