-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 2320ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3647
|
Newark | Through Hole Metal Film Resistor, R Series, 2.32 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity YR1B2K32CC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1772 |
|
$0.2350 / $0.9050 | Buy Now |
DISTI #
YR1B2K32CC-ND
|
DigiKey | RES 2.32K OHM 0.1% 1/4W AXIAL Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1989 | Buy Now |
DISTI #
7-1676913-2
|
Avnet Americas | Resistor, 2.32 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Tape and Reel (Alt: 7-1676913-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
279-YR1B2K32CC
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.32KOhm 1/4W 15PPM RoHS: Compliant | 868 |
|
$0.1850 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 2.32 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant |
1000 Partner Stock |
|
$0.1677 / $0.2355 | Buy Now |
DISTI #
65684507
|
Verical | Res Thin Film 2.32K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Resin AXL Ammo Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3700 | Buy Now |
DISTI #
7-1676913-2
|
Avnet Americas | Resistor, 2.32 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Tape and Reel (Alt: 7-1676913-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
YR1B2K32CC
|
TME | Resistor: metal film, 2.32kΩ, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 | 0 |
|
$0.2120 | RFQ |
DISTI #
7-1676913-2
|
Avnet Americas | Resistor, 2.32 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Tape and Reel (Alt: 7-1676913-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
7-1676913-2
|
Avnet Abacus | Resistor, 2.32 kOhm, � 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: 7-1676913-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YR1B2K32CC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B2K32CC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 2320ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |