Part Details for YR1B36K5CC (ALTERNATE: 1676914-6) by TE Connectivity
Overview of YR1B36K5CC (ALTERNATE: 1676914-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YR1B36K5CC (ALTERNATE: 1676914-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70298764
|
RS | R Series Axial Through Hole Fixed Resistor 36.5kOhms +/-0.1% 0.25W +/-15ppm/degC | TE Connectivity YR1B36K5CC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 / $0.3490 | RFQ |