Part Details for YR1B9K31CC by TE Connectivity
Overview of YR1B9K31CC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for YR1B9K31CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3957
|
Newark | Through Hole Metal Film Resistor, R Series, 9.31 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity YR1B9K31CC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 657 |
|
$0.2130 / $0.6550 | Buy Now |
DISTI #
1712-YR1B9K31CCCT-ND
|
DigiKey | RES 9.31K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1971 In Stock |
|
$0.1851 / $0.6300 | Buy Now |
DISTI #
4-1676915-6
|
Avnet Americas | Res Thin Film 9.31K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1676915-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
279-YR1B9K31CC
|
Mouser Electronics | Metal Film Resistors - Through Hole YR1 0.1% 9K31 RoHS: Compliant | 1534 |
|
$0.1850 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 9.31 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant |
1000 Partner Stock |
|
$0.1677 / $0.2355 | Buy Now |
DISTI #
4-1676915-6
|
Avnet Americas | Res Thin Film 9.31K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1676915-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
YR1B9K31CC
|
TME | Resistor: metal film, 9.31kΩ, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 | 0 |
|
$0.2130 | RFQ |
DISTI #
4-1676915-6
|
Avnet Americas | Res Thin Film 9.31K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1676915-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
4-1676915-6
|
Avnet Abacus | Res Thin Film 9.31K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 4-1676915-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1083359
|
element14 Asia-Pacific | Resistor 0.1% 9K31 RoHS: Compliant Min Qty: 1 Container: Each | 657 |
|
$0.1964 / $0.6627 | Buy Now |
Part Details for YR1B9K31CC
YR1B9K31CC CAD Models
YR1B9K31CC Part Data Attributes
|
YR1B9K31CC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B9K31CC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 9310ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |