YU0AC152M080BAFD7B
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of YU0AC152M080BAFD7B by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for YU0AC152M080BAFD7B by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-YU0AC152M080BAFD7BTB-ND
DigiKey CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 10,000 $0.0488
$0.0488 Buy Now
DISTI # 791-YU0AC152M080AFD7
Mouser Electronics Safety Capacitors CAP Y5U 1500 pF 20% AC(X1/Y2) V 7.5LS Ammo RoHS: Compliant 0
  • 1 $0.2500
  • 10 $0.1590
  • 100 $0.0910
  • 1,000 $0.0590
  • 2,500 $0.0560
  • 10,000 $0.0490
$0.0490 / $0.2500 Order Now
Future Electronics 1500pF +/-20% X1:400Vac/Y2:250Vac Y5U Single Layer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack 0
Ammo Pack
  • 1,000 $0.0319
  • 4,000 $0.0309
  • 15,000 $0.0300
  • 25,000 $0.0297
  • 50,000 $0.0286
$0.0286 / $0.0319 Buy Now

CAD Models for YU0AC152M080BAFD7B by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YU0AC152M080BAFD7B by Walsin Technology Corporation

YU0AC152M080BAFD7B
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Additional Feature
RATED AC VOLTAGE (V) :250, SAFETY CLASS X1/Y2
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9 mm
JESD-609 Code
e3
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
20%
Rated (AC) Voltage (URac)
400 V
Reference Standard
CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE
Surface Mount
NO
Temperature Characteristics Code
Y5U
Temperature Coefficient
-55/+20% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. YU0AC152M080BAFD7B
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Related Parts for YU0AC152M080BAFD7B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YU0AC152M080BAFD7B by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YU0AC152M080BAFD7B by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of YU0AC152M080BAFD7B would you like to use for your alert(s)?
  • Please alert me when YU0AC152M080BAFD7B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YU0AC152M080BAFD7B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YU0AC152M080BAFD7B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YU0AC152M080BAFD7B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YU0AC152M080BAFD7B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YU0AC152M080BAFD7B by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: