Part Details for YU1AH102M070DAMD08 by Walsin Technology Corporation
Overview of YU1AH102M070DAMD08 by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YU1AH102M070DAMD08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-YU1AH102M070DAMD08TB-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0544 | Buy Now |
DISTI #
791-YU1AH102M70DAMD8
|
Mouser Electronics | Safety Capacitors CAP Y5U 1000 pF 20% AH(1X:400V~/Y1:400V)Ammo RoHS: Compliant | 0 |
|
$0.0460 / $0.2800 | Order Now |