Part Details for YV0AC103M140L20C7H by Walsin Technology Corporation
Overview of YV0AC103M140L20C7H by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YV0AC103M140L20C7H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y1510
|
Newark | Cap, 0.01µf, 20%, Capacitance:10000Pf, Product Range:Ac Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:400V, Voltage Rating Y:250V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Walsin YV0AC103M140L20C7H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1170 / $0.2400 | Buy Now |
Part Details for YV0AC103M140L20C7H
YV0AC103M140L20C7H CAD Models
YV0AC103M140L20C7H Part Data Attributes
|
YV0AC103M140L20C7H
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
YV0AC103M140L20C7H
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for YV0AC103M140L20C7H
This table gives cross-reference parts and alternative options found for YV0AC103M140L20C7H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YV0AC103M140L20C7H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YV0AC103M140BAMD7B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | YV0AC103M140L20C7H vs YV0AC103M140BAMD7B |
YV0AC103M140XAMD7H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | Walsin Technology Corporation | YV0AC103M140L20C7H vs YV0AC103M140XAMD7H |