Part Details for Z10-40-U by TDK-Lambda Corporation
Overview of Z10-40-U by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z10-40-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T6666
|
Newark | Bench Power Supply, 10V Adjustable, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:10V, Output Current Min:0A, Output Current Max:40A, Power Rating:400W, Plug Type:Us Rohs Compliant: Yes |Tdk-Lambda Z10-40-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,715.1700 | Buy Now |
DISTI #
285-2148-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-10V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$1,715.1800 | Buy Now |
DISTI #
967-Z1040U
|
Mouser Electronics | Bench Top Power Supplies 400W 0-10Vdc 0-40A 115-230VAC Progrmble RoHS: Compliant | 3 |
|
$1,693.6000 | Buy Now |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 400W - 85 to 265VAC Supply - 0 to 10VDC | 0 to 40A Output - USA Cable. RoHS: Compliant | 0 |
|
$1,549.8400 / $1,588.1100 | Buy Now |
DISTI #
000000000005401256
|
Sager | Bench Top Power Supplies 400W 0-10Vdc 0-40A 115-230VAC Progrmble Min Qty: 1 | 0 |
|
$1,259.6800 / $1,715.1700 | Buy Now |
DISTI #
39442.1
|
TestEquity LLC | TDK-Lambda Z10-40-U DC Power Supply, Single Output 10 V, 40 A, 400 W, USB, RS-232, RS-485, Z+ Series | 0 |
|
$1,715.1700 | Buy Now |