Part Details for Z10-72-IS510-U by TDK-Lambda Corporation
Overview of Z10-72-IS510-U by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z10-72-IS510-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2739
|
Newark | Power Supply, 10Vdc, 72A, Programmable, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0Vdc, Output Voltage Max:10Vdc, Output Current Min:0A, Output Current Max:72A, Power Rating:720W, Plug Type:Narohs Compliant: Yes |Tdk-Lambda Z10-72-IS510-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,304.9000 / $2,766.5800 | Buy Now |
DISTI #
Z10-72-IS510-U-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-10V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,043.2500 | Buy Now |
DISTI #
967-Z10-72-IS510-U
|
Mouser Electronics | Bench Top Power Supplies 0-10VOut 0-72A, 720W Iso V program UScord RoHS: Compliant | 0 |
|
$2,766.5800 | Order Now |
DISTI #
70237170
|
RS | Programmable Power Supply, 10V, 72A, 720W, Bench, Z+ Series | TDK-Lambda Z10-72-IS510-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3,043.2500 | RFQ |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 720W - 85 to 265VAC Supply - 0 to 10VDC | 0 to 72A Output - Voltage Programming Isolated Analog Interface - USA Cable. RoHS: Compliant | 0 |
|
$2,026.1900 / $2,766.5800 | Buy Now |
DISTI #
39451.1
|
TestEquity LLC | TDK-Lambda Z10-72-IS510-U DC Power Supply, Single Output 10 V, 72 A, 720 W, Isolated, Z+ Series | 0 |
|
$2,766.5800 | Buy Now |