Part Details for Z10-72-LAN-L-U by TDK Corporation
Overview of Z10-72-LAN-L-U by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
QE82527 | Rochester Electronics LLC | LAN Controller, CMOS, |
Price & Stock for Z10-72-LAN-L-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10-72-LAN-L-U
|
Avnet Americas | AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-10V 0-72A, 720W - Bulk (Alt: Z10-72-LAN-L-U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2,830.3762 | Buy Now |
DISTI #
Z10-72-LAN-L-U
|
Avnet Americas | AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-10V 0-72A, 720W - Bulk (Alt: Z10-72-LAN-L-U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4,259.6577 | Buy Now |