There are no models available for this part yet.
Overview of Z15D241 by SEMITEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for Z15D241 by SEMITEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
954-Z15D241
|
Mouser Electronics | Varistors 240V 4500A 16mm RoHS: Compliant | 281 |
|
$0.3820 / $0.9900 | Buy Now |
CAD Models for Z15D241 by SEMITEC Corporation
Part Data Attributes for Z15D241 by SEMITEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMITEC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
Semitec
|
Circuit RMS Voltage-Max
|
150 V
|
Energy Absorbing Capacity-Max
|
84 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
0.6 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
200 V
|
Alternate Parts for Z15D241
This table gives cross-reference parts and alternative options found for Z15D241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z15D241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF14P10241JEQ | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z15D241 vs VF14P10241JEQ |
V150LA20BX2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Z15D241 vs V150LA20BX2855 |
SVC241D-20BFK9 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | Z15D241 vs SVC241D-20BFK9 |
VE17P00151KEG | Varistor, 200V, 85J, Through Hole Mount | Kyocera AVX Components | Z15D241 vs VE17P00151KEG |
SVC241D-20BFS5 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | Z15D241 vs SVC241D-20BFS5 |
V150LS20A | METAL-OXIDE VARISTOR (MOV),150V V(RMS),6.5KA I(TM),RADIAL | Intersil Corporation | Z15D241 vs V150LS20A |
ERZVAEV241 | Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D241 vs ERZVAEV241 |
V150ZA1 | RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT | Intersil Corporation | Z15D241 vs V150ZA1 |
V150LT10A | METAL-OXIDE VARISTOR (MOV),150V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | Z15D241 vs V150LT10A |
Z150LA20A | Varistor, 200V, 80J, Through Hole Mount, | Dean Technology | Z15D241 vs Z150LA20A |