Part Details for Z60-10-IS510-U by TDK-Lambda Corporation
Overview of Z60-10-IS510-U by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z60-10-IS510-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8823
|
Newark | Power Supply, Bench, Ac-Dc, 0-60V, 10A, 600W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:10A, Power Rating:600W, Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z60-10-IS510-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,047.6200 / $2,455.2700 | Buy Now |
DISTI #
Z60-10-IS510-U-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$2,455.2700 | Buy Now |
DISTI #
967-Z60-10-IS510-U
|
Mouser Electronics | Bench Top Power Supplies 0-60VOut 0-10A, 600W Iso V program UScor RoHS: Compliant | 1 |
|
$2,455.2700 | Buy Now |
DISTI #
70237149
|
RS | Programmable Power Supply, 60V, 10A, 600W, Bench, Z+ Series | TDK-Lambda Z60-10-IS510-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,700.8000 | RFQ |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 600W - 85 to 265VAC Supply - 0 to 60VDC | 0 to 10A Output - Voltage Programming Isolated Analog Interface - USA Cable. RoHS: Compliant | 0 |
|
$1,802.8700 / $2,455.2700 | Buy Now |
DISTI #
39543.1
|
TestEquity LLC | TDK-Lambda Z60-10-IS510-U DC Power Supply, Single Output 60 V, 10 A, 600 W, Isolated, Z+ Series | 0 |
|
$2,455.2700 | Buy Now |