Part Details for Z60-3.5-LAN-L-U by TDK-Lambda Corporation
Overview of Z60-3.5-LAN-L-U by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z60-3.5-LAN-L-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8839
|
Newark | Power Supply, Bench, Ac-Dc, 0-60V, 3.5A, 210W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:3.5A, Power Rating:210W Rohs Compliant: Yes |Tdk-Lambda Z60-3.5-LAN-L-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,771.4600 / $2,165.8600 | Buy Now |
DISTI #
Z60-3.5-LAN-L-U-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,382.4600 | Buy Now |
DISTI #
967-Z60-3.5-LAN-L-U
|
Mouser Electronics | Bench Top Power Supplies 0-60VOut 0-3.5A 210W LAN O/P Jack US cord RoHS: Compliant | 0 |
|
$2,165.8600 | Order Now |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 210W - 85 to 265VAC Supply - 0 to 60VDC | 0 to 3.5A Output - LAN Interface - Front Panel Output Jacks - USA Cable. RoHS: Compliant | 0 |
|
$1,727.2600 / $2,165.8600 | Buy Now |
DISTI #
39555.1
|
TestEquity LLC | TDK-Lambda Z60-3.5-LAN-L-U DC Power Supply, Single Output 60 V, 3.5 A, 210 W, LAN, OP Jacks, Z+ Series | 0 |
|
$2,165.8600 | Buy Now |