Part Details for Z8.000.0103.4 by Wieland Electric GmbH
Overview of Z8.000.0103.4 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8.000.0103.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B5364
|
Newark | Jumper Bar Kb 1 Rm 5.08 |Wieland Electric Z8.000.0103.4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $4.8400 | Buy Now |
|
Onlinecomponents.com | Plug-in/ Connector Jumper - 0.5 A maximum current. RoHS: Compliant |
20 In Stock |
|
$2.3000 / $10.3900 | Buy Now |
|
Master Electronics | Plug-in/ Connector Jumper - 0.5 A maximum current. RoHS: Compliant |
20 In Stock |
|
$2.3000 / $10.3900 | Buy Now |