Part Details for Z8.000.0202.4 by Wieland Electric GmbH
Overview of Z8.000.0202.4 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for Z8.000.0202.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K1315
|
Newark | Connect.comb Vbk6.2 Blue |Wieland Electric Z8.000.0202.4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5600 / $23.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$15.5100 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Potential Distribution Comb Blue RoHS: Compliant | 7 Factory Stock |
|
$14.4300 / $19.1000 | Buy Now |
|
Master Electronics | Connector Accessories Potential Distribution Comb Blue RoHS: Compliant | 7 Factory Stock |
|
$14.4300 / $19.1000 | Buy Now |