| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Z8010BB1 | STMicroelectronics | Check for Price | Memory Management Unit, 8-Bit, CMOS, PDIP48 | Z8010BD2 vs Z8010BB1 |
| Z8010BD6 | STMicroelectronics | Check for Price | Memory Management Unit, 8-Bit, CMOS, CDIP48 | Z8010BD2 vs Z8010BD6 |
Part Details for Z8010BD2 by STMicroelectronics
Results Overview of Z8010BD2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8010BD2 Information
Z8010BD2 by STMicroelectronics is a Memory Management Unit.
Memory Management Units are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: Z8010BD2 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Z8010BD2 Part Data Attributes
|
|
Z8010BD2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8010BD2
STMicroelectronics
Memory Management Unit, 8-Bit, CMOS, CDIP48
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-48 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 8 | |
| Bus Compatibility | Z8001 | |
| Clock Frequency-Max | 10 Mhz | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-CDIP-T48 | |
| Low Power Mode | No | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 3.73 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Memory Management Unit |
Alternate Parts for Z8010BD2
This table gives cross-reference parts and alternative options found for Z8010BD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8010BD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.