Part Details for Z8028012VSC by Zilog Inc
Overview of Z8028012VSC by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Z8028012VSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC | 192 |
|
$5.2000 / $12.0000 | Buy Now |
Part Details for Z8028012VSC
Z8028012VSC CAD Models
Z8028012VSC Part Data Attributes:
|
Z8028012VSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8028012VSC
Zilog Inc
Microcontroller, 16-Bit, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | DYNAMIC REFRESH CONTROL; 16M BYTE PHYSICAL MEMORY; 3 PIPELINE STAGES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 12 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8028012VSC
This table gives cross-reference parts and alternative options found for Z8028012VSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8028012VSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8018233FSG | IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller | Zilog Inc | Z8028012VSC vs Z8018233FSG |
Z8018233ASG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, VQFP-100 | IXYS Corporation | Z8028012VSC vs Z8018233ASG |
Z8018933FSC | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | Z8028012VSC vs Z8018933FSC |
Z8018008VSCXXXX | Microcontroller, 8-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z8028012VSC vs Z8018008VSCXXXX |
Z8018233FSG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | IXYS Corporation | Z8028012VSC vs Z8018233FSG |
Z8018006VSCXXXX | Microcontroller, 8-Bit, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z8028012VSC vs Z8018006VSCXXXX |
Z8018233FSG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Littelfuse Inc | Z8028012VSC vs Z8018233FSG |
Z8018033PSC | Microcontroller, 8-Bit, 33MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Zilog Inc | Z8028012VSC vs Z8018033PSC |
Z8018008PEG | Microcontroller, 8-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 | IXYS Corporation | Z8028012VSC vs Z8018008PEG |
Z8018216ASG | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP100, PLASTIC, VQFP-100, Microcontroller | Zilog Inc | Z8028012VSC vs Z8018216ASG |