Part Details for Z8060DC by AMD
Overview of Z8060DC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8060DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIFO, 128 x 8, Asynchronous, 28 Pin, Ceramic, DIP | 4 |
|
$27.4966 | Buy Now |
Part Details for Z8060DC
Z8060DC CAD Models
Z8060DC Part Data Attributes
|
Z8060DC
AMD
Buy Now
Datasheet
|
Compare Parts:
Z8060DC
AMD
Bi-Directional FIFO, 128X8, Asynchronous, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Cycle Time | 250 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 1024 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for Z8060DC
This table gives cross-reference parts and alternative options found for Z8060DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8060DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8060B6 | 128X8 BI-DIRECTIONAL FIFO, PDIP28 | STMicroelectronics | Z8060DC vs Z8060B6 |
Z8060AB6 | 128X8 BI-DIRECTIONAL FIFO, PDIP28 | STMicroelectronics | Z8060DC vs Z8060AB6 |
Z8060AD6 | 128X8 BI-DIRECTIONAL FIFO, CDIP28 | STMicroelectronics | Z8060DC vs Z8060AD6 |
Z8060B1 | 128X8 BI-DIRECTIONAL FIFO, PDIP28 | STMicroelectronics | Z8060DC vs Z8060B1 |