Part Details for Z8F1601VN020SC by Zilog Inc
Overview of Z8F1601VN020SC by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8F1601VN020SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Z8F1601 - Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3888 |
|
$4.4500 / $5.2300 | Buy Now |
Part Details for Z8F1601VN020SC
Z8F1601VN020SC CAD Models
Z8F1601VN020SC Part Data Attributes:
|
Z8F1601VN020SC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8F1601VN020SC
Zilog Inc
Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |