Part Details for ZAQ-1 by OMRON Industrial Automation
Overview of ZAQ-1 by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZAQ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8946
|
Newark | Aux Actuator Z Switch |Omron Industrial Automation ZAQ-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6300 / $59.1000 | Buy Now |
DISTI #
ZAQ-1-ND
|
DigiKey | PANEL MOUNT PIN PLUNGER LONG Min Qty: 1 Lead time: 17 Weeks Container: Tray |
12 In Stock |
|
$39.7555 / $51.1100 | Buy Now |
DISTI #
OMIZAQ-1
|
Heilind Electronics | PANEL MOUNT PIN PLUNGER LONG | Americas - 0 in Stock |
|
$38.9219 / $49.8200 | Buy Now |
|
Onlinecomponents.com | Switch Access Snap Action Switch Long Panel Mount Plunger | 0 |
|
$18.8900 / $34.1800 | Buy Now |
|
Master Electronics | Switch Access Snap Action Switch Long Panel Mount Plunger | 0 |
|
$18.8900 / $34.1800 | Buy Now |