Part Details for ZC830 by Zetex / Diodes Inc
Overview of ZC830 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZC830
ZC830 CAD Models
ZC830 Part Data Attributes
|
ZC830
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZC830
Zetex / Diodes Inc
Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance Ratio-Min | 4.5 | |
Diode Capacitance-Nom | 10 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 300 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 2e-8 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for ZC830
This table gives cross-reference parts and alternative options found for ZC830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZC830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC830 | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt | Diodes Incorporated | ZC830 vs ZC830 |
ZC830TC | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt | Zetex / Diodes Inc | ZC830 vs ZC830TC |
ZC830TA | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt | Zetex / Diodes Inc | ZC830 vs ZC830TA |
ZC830TA | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt | Diodes Incorporated | ZC830 vs ZC830TA |