Part Details for ZCB-3/5050T/W by Microchip Technology Inc
Overview of ZCB-3/5050T/W by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021831-05050T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 50 positions, 1.27mm (0.500in) pitch. | |
10093055-050TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. | |
20021832-05050T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 50 positions, 1.27mm (0.500in) pitch. |
Price & Stock for ZCB-3/5050T/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCB-3/5050T/W
|
TME | Meter: insulation resistance, analogue, 500V, 0÷500MΩ Min Qty: 1 | 1 |
|
$199.6500 | Buy Now |