Part Details for ZCM204BKD07-100KAA by Vitrohm Portuguesa LDA
Overview of ZCM204BKD07-100KAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for ZCM204BKD07-100KAA
ZCM204BKD07-100KAA CAD Models
ZCM204BKD07-100KAA Part Data Attributes
|
ZCM204BKD07-100KAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
ZCM204BKD07-100KAA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |