Part Details for ZCM204BKD07-4K7AA by Vitrohm Portuguesa LDA
Overview of ZCM204BKD07-4K7AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for ZCM204BKD07-4K7AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCM204BKD07-4K7AA
|
Avnet Abacus | Surface Mount MELF Resistor, 4.7 kOhm, � 0.1%, 400 mW, 0204 [3715 Metric], Metal Film - Tape and Reel (Alt: ZCM204BKD07-4K7AA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
25E948
|
Bürklin Elektronik | Resistor, metal film, SMD 0204, mini MELF, 4.7 kΩ, 0.4 W, ±0.1 %, ZCM204BKD07-4K7AA Min Qty: 10 | 2197 |
|
$0.1575 / $0.3537 | Buy Now |
Part Details for ZCM204BKD07-4K7AA
ZCM204BKD07-4K7AA CAD Models
ZCM204BKD07-4K7AA Part Data Attributes
|
ZCM204BKD07-4K7AA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
ZCM204BKD07-4K7AA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |