Part Details for ZCM204BKD07-7K87AA by Vitrohm Portuguesa LDA
Overview of ZCM204BKD07-7K87AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCM204BKD07-7K87AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCM204BKD07-7K87AA
|
Avnet Abacus | Surface Mount MELF Resistor, 7.87 kOhm, � 0.1%, 400 mW, 0204 [3715 Metric], Metal Film - Tape and Reel (Alt: ZCM204BKD07-7K87AA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |