Part Details for ZEDBL25SBA by ITT Interconnect Solutions
Overview of ZEDBL25SBA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZEDBL25SBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7999
|
Newark | Connector, d-Shell, pcb Mount, plug,25 Contacts, skt,0.109 Pitch, pc Tail Terminal,#4-40 Rohs Compliant: Yes |Itt Cannon ZEDBL25SBA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
DISTI #
ZEDBL25SBA
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: ZEDBL25SBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-ZEDBL25SBA
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $8.3200 | Buy Now |
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 2 |
|
$3.6600 / $5.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9600 / $8.3200 | Buy Now |
Part Details for ZEDBL25SBA
ZEDBL25SBA CAD Models
ZEDBL25SBA Part Data Attributes
|
ZEDBL25SBA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZEDBL25SBA
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.509 inch | |
Body Depth | 0.44 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZEDBL25SBA
This table gives cross-reference parts and alternative options found for ZEDBL25SBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZEDBL25SBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HTN-B-S-4R-0-C-O | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | ZEDBL25SBA vs 17HTN-B-S-4R-0-C-O |
ZED-SBA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | ZEDBL25SBA vs ZED-SBA |
617-A-025-S-BF-2-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | ZEDBL25SBA vs 617-A-025-S-BF-2-21 |
617-U-025-S-CF-2-21-E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | ZEDBL25SBA vs 617-U-025-S-CF-2-21-E |
DBM25SLNMCK52 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | ZEDBL25SBA vs DBM25SLNMCK52 |
DMR-25S6-M | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | On-Shore Technology Inc | ZEDBL25SBA vs DMR-25S6-M |
117-RR-B-H-25-S-VF | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | ZEDBL25SBA vs 117-RR-B-H-25-S-VF |
H9R25PF29A | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, Hole .112-.124, Receptacle | Thomas & Betts | ZEDBL25SBA vs H9R25PF29A |
777-RR-B-F-25-S-VFM | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | ZEDBL25SBA vs 777-RR-B-F-25-S-VFM |
FCC17-B25SA-6N0G | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | ZEDBL25SBA vs FCC17-B25SA-6N0G |