Part Details for ZM24V24A-600AZ-00 by MERAWEX
Overview of ZM24V24A-600AZ-00 by MERAWEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM24V24A-600AZ-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM24V24A-600AZ
|
TME | Power supply: buffer, for building in,modular, 600W, 24VDC, 24A Min Qty: 1 | 2 |
|
$462.1700 | Buy Now |