ZMM9.1
Description: Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional

Overview of ZMM9.1 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for ZMM9.1 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZMM9.1 by Diodes Incorporated

ZMM9.1
Diodes Incorporated
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
50 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
9.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
5.8825 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. ZMM9.1
    Diodes Incorporated
    Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for ZMM9.1

This table gives cross-reference parts and alternative options found for ZMM9.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM9.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZMM9.1 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Diotec Semiconductor AG ZMM9.1 vs ZMM9.1
ZMM9.1 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional Microsemi Corporation ZMM9.1 vs ZMM9.1
ZMM9.1 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 SEMIKRON ZMM9.1 vs ZMM9.1
Part Number Description Manufacturer Compare
BZT52H-C9V1,115 BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin Nexperia ZMM9.1 vs BZT52H-C9V1,115
MMSZ9V1ET3 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi ZMM9.1 vs MMSZ9V1ET3
MMSZ9V1ET1G DIODE 9.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode onsemi ZMM9.1 vs MMSZ9V1ET1G
BZT52C9V1-E3-08 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies ZMM9.1 vs BZT52C9V1-E3-08
BZT52C9V1-GS08 Zener Diode, 9.1V V(Z), 6.08%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Vishay Semiconductors ZMM9.1 vs BZT52C9V1-GS08
BZT52C9V1 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG ZMM9.1 vs BZT52C9V1
BZT52-C9V1 Zener Diode, 0.41W, Silicon, Unidirectional, Microsemi Corporation ZMM9.1 vs BZT52-C9V1
BZT52-C9V1 Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional TDK Micronas GmbH ZMM9.1 vs BZT52-C9V1
BZT55C9V1 Zener Diode, 9.1V V(Z), 6.077%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, QUADROMELF-2 Lite-On Semiconductor Corporation ZMM9.1 vs BZT55C9V1
BZT52C9V1-T1-LF Zener Diode, 9.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd ZMM9.1 vs BZT52C9V1-T1-LF

Related Parts for ZMM9.1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMM9.1 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMM9.1 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZMM9.1 would you like to use for your alert(s)?
  • Please alert me when ZMM9.1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMM9.1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMM9.1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMM9.1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMM9.1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMM9.1 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: