Part Details for ZMV03A150P00PCA0 by C&K
Overview of ZMV03A150P00PCA0 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMV03A150P00PCA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0603
|
Newark | Microswitch, Spdt, 3A, 250Vac, 150Gf/Tht, Microswitch Type:Snap Action, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Pc Pin, Contact Current Max:3A, Contact Voltage Dc Nom:-, Product Range:Zmv Seriesrohs Compliant: Yes |C&k Components ZMV03A150P00PCA0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 337 |
|
$0.8670 | Buy Now |
DISTI #
611-ZMV03A150P00PCA0
|
Mouser Electronics | Basic / Snap Action Switches SWITCH SNAP RoHS: Compliant | 575 |
|
$2.4800 / $4.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$2.2800 | Buy Now |
DISTI #
000000000006276073
|
Sager | Basic / Snap Action Switches SWITCH SNAP Min Qty: 350 | 0 |
|
$2.2800 / $2.4400 | Buy Now |