Part Details for ZMV831BTA by Zetex / Diodes Inc
Overview of ZMV831BTA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZMV831BTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Varactor Diode | 68828 |
|
$0.3150 / $0.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ |
Part Details for ZMV831BTA
ZMV831BTA CAD Models
ZMV831BTA Part Data Attributes:
|
ZMV831BTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZMV831BTA
Zetex / Diodes Inc
Variable Capacitance Diode, 15pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 4.5 | |
Diode Capacitance-Nom | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 300 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for ZMV831BTA
This table gives cross-reference parts and alternative options found for ZMV831BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMV831BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMV831BTC | Variable Capacitance Diode, 15pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Zetex / Diodes Inc | ZMV831BTA vs ZMV831BTC |
UZMV831B | Variable Capacitance Diode, 15pF C(T), 25V, Silicon | Diodes Incorporated | ZMV831BTA vs UZMV831B |