There are no models available for this part yet.
Overview of ZMV930TA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for ZMV930TA by Zetex / Diodes Inc
Part Data Attributes for ZMV930TA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
R-PDSO-G2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW NOISE
|
Breakdown Voltage-Min
|
12 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
12.24%
|
Diode Capacitance-Nom
|
4.9 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
VERY HIGH FREQUENCY
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.33 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
200
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Variable Capacitance Diode Classification
|
HYPERABRUPT
|
Alternate Parts for ZMV930TA
This table gives cross-reference parts and alternative options found for ZMV930TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMV930TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMV930TA | Variable Capacitance Diode, Very High Frequency, 4.9pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Diodes Incorporated | ZMV930TA vs ZMV930TA |
ZMV930TC | Variable Capacitance Diode, Very High Frequency, 4.9pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Zetex / Diodes Inc | ZMV930TA vs ZMV930TC |
Related Parts for ZMV930TA
-
GC15009Varactors
-
ZXMC3AMCTAPower Field-Effect Transistors
-
ZTX450Small Signal Bipolar Transistors
-
BZX84C6V2Zener Diodes
-
ZXCL400E5TALinear Regulator ICs
-
ZXLD1615ET5TASwitching Regulator or Controllers
-
ZUW60515Power Supply Modules
-
ZVP3310ASmall Signal Field-Effect Transistors
-
ZWTS1007AVisible LEDs