Part Details for ZMY5V6-GS18 by Vishay Intertechnologies
Overview of ZMY5V6-GS18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZMY5V6-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZMY5V6-GS18
|
Avnet Americas | Diode Zener Single 5.6V 7% 1W 2-Pin MELF Glass T/R - Tape and Reel (Alt: ZMY5V6-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1214 | Buy Now |
DISTI #
78-ZMY5V6-GS18
|
Mouser Electronics | Zener Diodes 5.6 Volt 1 Watt 10% RoHS: Compliant | 14017 |
|
$0.0890 / $0.4100 | Buy Now |
|
Bristol Electronics | 2970 |
|
RFQ | ||
|
Quest Components | 2376 |
|
$0.1424 / $0.7120 | Buy Now | |
DISTI #
ZMY5V6-GS18
|
TTI | Zener Diodes 5.6 Volt 1 Watt 10% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.0940 | Buy Now |
DISTI #
ZMY5V6-GS18
|
Avnet Americas | Diode Zener Single 5.6V 7% 1W 2-Pin MELF Glass T/R - Tape and Reel (Alt: ZMY5V6-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1214 | Buy Now |
DISTI #
ZMY5V6-GS18
|
Avnet Americas | Diode Zener Single 5.6V 7% 1W 2-Pin MELF Glass T/R - Tape and Reel (Alt: ZMY5V6-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1214 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1965 |
|
RFQ | |
DISTI #
ZMY5V6-GS18
|
EBV Elektronik | Diode Zener Single 5.6V 7% 1W 2-Pin MELF Glass T/R (Alt: ZMY5V6-GS18) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for ZMY5V6-GS18
ZMY5V6-GS18 CAD Models
ZMY5V6-GS18 Part Data Attributes
|
ZMY5V6-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZMY5V6-GS18
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 100 mA |
Alternate Parts for ZMY5V6-GS18
This table gives cross-reference parts and alternative options found for ZMY5V6-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY5V6-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY5.6G | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, GLASS, MELF-2 | Diotec Semiconductor AG | ZMY5V6-GS18 vs ZMY5.6G |
ZMY5.6G | Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | ZMY5V6-GS18 vs ZMY5.6G |