Part Details for ZPF000000000015147 by TE Connectivity
Overview of ZPF000000000015147 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000015147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-ZPF015147
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M 01-08 AN RoHS: Compliant | 0 |
|
$25.7600 / $27.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 127 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$23.8800 | Buy Now |
|
Onlinecomponents.com | DMC-M 01-08 AN RoHS: Compliant | 0 |
|
$22.9300 / $48.0300 | Buy Now |
DISTI #
EN4165A01-081NA
|
TTI | Rectangular MIL Spec Connectors DMC INS P 1C 1#8 N LC Min Qty: 127 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.8300 | Buy Now |
DISTI #
ZPF000000000015147
|
Avnet Abacus | Rectangular Insert Module 1 Position Pin Contact Cable Mount (Alt: ZPF000000000015147) RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DMC-M 01-08 AN RoHS: Compliant | 0 |
|
$22.9300 / $48.0300 | Buy Now |