-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3937
|
Newark | Rectangular Mil Spec Connectors Dmc-M 44-01 |Deutsch Te Connectivity ZPF000000000015348 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.8500 | Buy Now |
DISTI #
ZPF000000000015348
|
Avnet Americas | Rectangular Receptacle Housing Assembly with Two-Module Receptacle Flange Mount - Bulk (Alt: ZPF000000000015348) RoHS: Not Compliant Min Qty: 56 Package Multiple: 14 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9442 / $76.9498 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 34 Weeks Container: Box | 0Box |
|
$69.4800 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular SKT ST Panel Mount RoHS: Compliant | 0 |
|
$67.2700 / $184.2500 | Buy Now |
DISTI #
TE Connectivity ZPF000000000015348
|
PEI Genesis | 2 Contact(s), Receptacle | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular SKT ST Panel Mount RoHS: Compliant | 0 |
|
$67.2700 / $184.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZPF000000000015348
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000015348
TE Connectivity
2 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.63 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 61 mm | |
Total Number of Contacts | 2 |