ZPF000000000015460
TE Connectivity
Description: MULTIWAY RACK AND PANEL CONN

Overview of ZPF000000000015460 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZPF000000000015460 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # ZPF000000000015460
Avnet Americas Rectangular Shielded Receptacle Housing Assembly with Two-Module Receptacle Flange Mount - Bulk (Alt: ZPF000000000015460) RoHS: Compliant Min Qty: 56 Package Multiple: 8 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 56 $120.7284
  • 72 $117.3276
  • 128 $113.9268
  • 280 $110.5260
  • 560 $107.1252
  • 2,800 $103.7244
  • 5,600 $100.3236
$100.3236 / $120.7284 Buy Now
DISTI # 571-ZPF015460
Mouser Electronics Rectangular MIL Spec Connectors DMC-MD 44-01 RoHS: Compliant 0
  • 56 $124.4900
$124.4900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Lead time: 15 Weeks Container: Box 0
Box
  • 56 $109.0000
$109.0000 Buy Now
Onlinecomponents.com DMC-MD 44-01 RoHS: Compliant 0
  • 14 $289.0700
  • 28 $153.0400
  • 42 $107.6900
  • 56 $105.5400
$105.5400 / $289.0700 Buy Now
DISTI # ZPF000000000015460
Avnet Abacus (Alt: ZPF000000000015460) RoHS: Compliant Min Qty: 56 Package Multiple: 8 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics DMC-MD 44-01 RoHS: Compliant 0
  • 14 $289.0700
  • 28 $153.0400
  • 42 $107.6900
  • 56 $105.5400
$105.5400 / $289.0700 Buy Now

CAD Models for ZPF000000000015460 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZPF000000000015460 by TE Connectivity

ZPF000000000015460
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.63 inch
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Voltage
125 V
Shell Material
ALUMINUM ALLOY
Terminal Pitch
61 mm
Total Number of Contacts
2
Want to compare parts?
  1. ZPF000000000015460
    TE Connectivity
    MULTIWAY RACK AND PANEL CONN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZPF000000000015460 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZPF000000000015460 by TE Connectivity

Select Manufacturer
Which Manufacturer of ZPF000000000015460 would you like to use for your alert(s)?
  • Please alert me when ZPF000000000015460 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZPF000000000015460 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZPF000000000015460 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZPF000000000015460 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZPF000000000015460.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZPF000000000015460 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: