-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTIWAY RACK AND PANEL CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000015487
|
Avnet Americas | Rectangular Shielded Plug Housing Assembly with Four-Module Receptacle Panel Mount - Bulk (Alt: ZPF000000000015487) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Bulk | 0 |
|
$137.4110 / $165.3590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks Container: Box | 0Box |
|
$149.3000 | Buy Now |
|
Onlinecomponents.com | DMC-MD 88-01 RoHS: Compliant | 0 |
|
$147.1600 / $403.1000 | Buy Now |
DISTI #
DMC-MD88-01
|
TTI | Rectangular MIL Spec Connectors DMC-MD 88-01 Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$146.3300 / $154.0900 | Buy Now |
|
Master Electronics | DMC-MD 88-01 RoHS: Compliant | 0 |
|
$147.1600 / $403.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZPF000000000015487
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000015487
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 35 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |
This table gives cross-reference parts and alternative options found for ZPF000000000015487. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPF000000000015487, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMC-MD8801 | Rack and Panel Connector | TE Connectivity | ZPF000000000015487 vs DMC-MD8801 |