ZPF000000000099713
TE Connectivity
Description: Rack and Panel Connector, Male, Plug

Overview of ZPF000000000099713 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for ZPF000000000099713 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks Container: Bag 0
Bag
  • 100 $26.7600
$26.7600 Buy Now
Onlinecomponents.com DMC-MD 20 N RoHS: Compliant 300 On Order
  • 1 $28.7000
  • 5 $26.1600
  • 10 $25.3400
  • 25 $24.4500
  • 50 $23.3600
  • 100 $22.4400
  • 250 $22.2100
$22.2100 / $28.7000 Buy Now
DISTI # DMC-MD20N
TTI Rectangular MIL Spec Connectors BACC65BUMN Min Qty: 1 Package Multiple: 1 Container: Each Americas - 374
In Stock
  • 1 $44.1800
  • 3 $31.4500
  • 5 $30.8300
  • 10 $30.2300
  • 25 $29.6400
  • 50 $28.0900
  • 100 $27.0400
$27.0400 / $44.1800 Buy Now
Powell Electronics DMC-MD - EN4165 / 787 Min Qty: 1 22
  • 1 $104.3500
  • 100 $73.0500
  • 200 $58.4900
  • 500 $52.6400
  • 1,000 $48.1300
$48.1300 / $104.3500 Buy Now
Master Electronics DMC-MD 20 N RoHS: Compliant 300 On Order
  • 1 $28.7000
  • 5 $26.1600
  • 10 $25.3400
  • 25 $24.4500
  • 50 $23.3600
  • 100 $22.4400
  • 250 $22.2100
$22.2100 / $28.7000 Buy Now

CAD Models for ZPF000000000099713 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZPF000000000099713 by TE Connectivity

ZPF000000000099713
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Voltage
125 V
Shell Material
COMPOSITE
Total Number of Contacts
1
Want to compare parts?
  1. ZPF000000000099713
    TE Connectivity
    Rack and Panel Connector, Male, Plug
    VS

Alternate Parts for ZPF000000000099713

This table gives cross-reference parts and alternative options found for ZPF000000000099713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPF000000000099713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DMC-MD20N MALE, MULTIWAY RACK AND PANEL CONN, PLUG TE Connectivity ZPF000000000099713 vs DMC-MD20N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZPF000000000099713 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZPF000000000099713 by TE Connectivity

Select Manufacturer
Which Manufacturer of ZPF000000000099713 would you like to use for your alert(s)?
  • Please alert me when ZPF000000000099713 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZPF000000000099713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZPF000000000099713 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZPF000000000099713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZPF000000000099713.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZPF000000000099713 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: