Part Details for ZPF000000000100304 by TE Connectivity
Overview of ZPF000000000100304 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000100304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000100304
|
Avnet Americas | MODULE ASSY- ZPF000000000100304 - Bulk (Alt: ZPF000000000100304) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$33.0636 / $39.7884 | Buy Now |
DISTI #
732-8254-22
|
TTI | Rectangular MIL Spec Connectors INS PIN 90DEG #22 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$45.2100 | Buy Now |
DISTI #
ZPF000000000100304
|
Avnet Americas | MODULE ASSY- ZPF000000000100304 - Bulk (Alt: ZPF000000000100304) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$33.0636 / $39.7884 | Buy Now |
DISTI #
ZPF000000000100304
|
Avnet Americas | MODULE ASSY- ZPF000000000100304 - Bulk (Alt: ZPF000000000100304) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$33.0636 / $39.7884 | Buy Now |
|
Master Electronics | 732-8254-22 RoHS: Compliant |
75 In Stock |
|
$41.4300 / $45.9500 | Buy Now |
Part Details for ZPF000000000100304
ZPF000000000100304 CAD Models
ZPF000000000100304 Part Data Attributes
|
ZPF000000000100304
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000100304
TE Connectivity
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Material | COMPOSITE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |