-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000100794
|
Avnet Americas | Conn Rectangular PL Crimp ST Cable Mount (Alt: ZPF000000000100794) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$24.6266 / $29.6354 | Buy Now |
DISTI #
ZPF000000000100794
|
Avnet Americas | Conn Accessories Backshell Plug for DMC-MD Series Quick Change Modular Connector Nickel Plated Composite (Alt: ZPF000000000100794) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$24.6266 / $29.6354 | Buy Now |
DISTI #
571-ZPF0000000100794
|
Mouser Electronics | Rectangular MIL Spec Connectors EN4165M7AC0U0 RoHS: Compliant | 0 |
|
$21.0700 / $25.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$26.7600 | Buy Now |
|
Onlinecomponents.com | DMC-MD 20 C RoHS: Compliant |
529 In Stock |
|
$19.4800 / $32.7000 | Buy Now |
DISTI #
63020072
|
Verical | Conn Rectangular M 1 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 168 |
|
$24.4978 / $41.3924 | Buy Now |
DISTI #
DMC-MD20C
|
TTI | Rectangular MIL Spec Connectors EN4165M7AC0U0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 466 In Stock |
|
$19.8800 / $33.9100 | Buy Now |
|
Master Electronics | DMC-MD 20 C RoHS: Compliant |
529 In Stock |
|
$19.4800 / $32.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZPF000000000100794
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000100794
TE Connectivity
Rack and Panel Connector, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Shell Material | COMPOSITE | |
Total Number of Contacts | 1 |