-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000104661
|
Avnet Americas | Conn Rectangular RCP Crimp ST Cable Mount - Bulk (Alt: ZPF000000000104661) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$19.3874 / $23.3306 | Buy Now |
DISTI #
571-ZPF104661
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-MD 24 N-K-T RoHS: Compliant | 0 |
|
$25.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$21.0700 | Buy Now |
|
Onlinecomponents.com | DMC-MD 24 N-K-T RoHS: Compliant | 0 |
|
$20.4000 / $55.8600 | Buy Now |
DISTI #
EN4165M01AN1U1
|
TTI | Rectangular MIL Spec Connectors DMC-M SMOD RECP 24 N-K-T Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ZPF000000000104661
|
Avnet Abacus | Conn Rectangular RCP Crimp ST Cable Mount (Alt: ZPF000000000104661) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DMC-MD 24 N-K-T RoHS: Compliant | 0 |
|
$20.4000 / $55.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZPF000000000104661
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000104661
TE Connectivity
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Shell Material | COMPOSITE | |
Total Number of Contacts | 1 |