Part Details for ZPF000000000203396 by TE Connectivity
Overview of ZPF000000000203396 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ZPF000000000203396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-ZPF203396
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-MR 30-23 PA RoHS: Compliant | 0 |
|
$117.3500 / $118.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$112.1300 | Buy Now |
DISTI #
DCHZPF000000000203396
|
Heilind Electronics | DMC-MR 30-23 PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DMC-MR 30-23 PA RoHS: Compliant |
16 In Stock |
|
$119.0100 / $141.3000 | Buy Now |
DISTI #
DMC-MR30-23PA
|
TTI | Rectangular MIL Spec Connectors DMC-MR 30-23 PA Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$110.9000 / $117.6900 | Buy Now |
DISTI #
DCHZPF000000000203396
|
Interstate Connecting Components | DMC-MR 30-23 PA | 0 |
|
Buy Now | |
|
Master Electronics | DMC-MR 30-23 PA RoHS: Compliant |
16 In Stock |
|
$119.0100 / $141.3000 | Buy Now |
Part Details for ZPF000000000203396
ZPF000000000203396 CAD Models
ZPF000000000203396 Part Data Attributes
|
ZPF000000000203396
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000203396
TE Connectivity
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Material | COMPOSITE | |
Terminal Pitch | 2.15 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |