Part Details for ZPF000000000203401 by TE Connectivity
Overview of ZPF000000000203401 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ZPF000000000203401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-ZPF203401
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-MR 30-23 SB RoHS: Compliant | 0 |
|
$288.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$197.7200 | Buy Now |
DISTI #
DCHZPF000000000203401
|
Heilind Electronics | Americas - 0 in Stock |
|
$229.2886 / $308.4400 | Buy Now | |
|
Onlinecomponents.com | DMC-MR 30-23 SB RoHS: Compliant |
22 In Stock 26 Factory Stock |
|
$300.0700 / $329.2200 | Buy Now |
DISTI #
DMC-MR30-23SB
|
TTI | Rectangular MIL Spec Connectors DMC-MR 30-23 SB Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$210.7800 | Buy Now |
DISTI #
DCHZPF000000000203401
|
Interstate Connecting Components | 0 |
|
$229.2886 / $308.4400 | Buy Now | |
|
Master Electronics | DMC-MR 30-23 SB RoHS: Compliant |
22 In Stock 26 Factory Stock |
|
$300.0700 / $329.2200 | Buy Now |
Part Details for ZPF000000000203401
ZPF000000000203401 CAD Models
ZPF000000000203401 Part Data Attributes
|
ZPF000000000203401
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000203401
TE Connectivity
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Material | COMPOSITE | |
Terminal Pitch | 2.15 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |