There are no models available for this part yet.
Overview of ZPF000000000203402 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZPF000000000203402 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-ZPF203402
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-MR 30-23 SC RoHS: Compliant | 0 |
|
$208.7100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$197.7200 | Buy Now | ||
DISTI #
DCHZPF000000000203402
|
Heilind Electronics | DMC-MR 30-23 SC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DMC-MR 30-23 SC RoHS: Compliant |
16 In Stock |
|
$208.9000 / $248.0700 | Buy Now | ||
DISTI #
DMC-MR30-23SC
|
TTI | Rectangular MIL Spec Connectors DMC-MR 30-23 SC Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$194.7000 / $206.6200 | Buy Now | |
DISTI #
DCHZPF000000000203402
|
Interstate Connecting Components | DMC-MR 30-23 SC | 0 |
|
Buy Now | ||
Master Electronics | DMC-MR 30-23 SC RoHS: Compliant |
16 In Stock |
|
$208.9000 / $248.0700 | Buy Now |
CAD Models for ZPF000000000203402 by TE Connectivity
Part Data Attributes for ZPF000000000203402 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
5 A
|
Shell Material
|
COMPOSITE
|
Terminal Pitch
|
2.15 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
30
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|