Part Details for ZRA21NR60J226ME11L by Murata Manufacturing Co Ltd
Overview of ZRA21NR60J226ME11L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZRA21NR60J226ME11L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-ZRA21NR60J226ME11LTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1955 | Buy Now |
DISTI #
ZRA21NR60J226ME11L
|
Avnet Americas | Cap Ceramic Multilayer 22uF 6.3VDC 20% SMD Emboss T/R - Tape and Reel (Alt: ZRA21NR60J226ME11L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1826 / $0.2016 | Buy Now |
DISTI #
81-ZRA21NR60J226ME1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.1550 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1521 | Buy Now |
Part Details for ZRA21NR60J226ME11L
ZRA21NR60J226ME11L CAD Models
ZRA21NR60J226ME11L Part Data Attributes:
|
ZRA21NR60J226ME11L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZRA21NR60J226ME11L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
Length | 2.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0906 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Width | 1.65 mm |