Part Details for ZRB157R61A225KE11D by Murata Manufacturing Co Ltd
Overview of ZRB157R61A225KE11D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZRB157R61A225KE11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9515
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0402, Capacitance:2.2Μf, Voltage Rating:10V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Zrb Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata ZRB157R61A225KE11D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 265 |
|
$0.0980 / $0.1710 | Buy Now |
DISTI #
490-10980-1-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20862 In Stock |
|
$0.0428 / $0.2800 | Buy Now |
DISTI #
ZRB157R61A225KE11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: ZRB157R61A225KE11D) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0546 | Buy Now |
DISTI #
81-ZRB157R61A225KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 0402 X5R RoHS: Compliant | 11143 |
|
$0.0420 / $0.2800 | Buy Now |
|
Future Electronics | ZRB series 0402 case size 10V X5R 2.2 uF 10% Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0481 / $0.0522 | Buy Now |
DISTI #
ZRB157R61A225KE11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: ZRB157R61A225KE11D) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0546 | Buy Now |
DISTI #
ZRB157R61A225KE11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: ZRB157R61A225KE11D) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0546 | Buy Now |
DISTI #
ZRB157R61A225KE11D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: ZRB157R61A225KE11D) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ZRB157R61A225KE11D
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] (Alt: ZRB157R61A225KE11D) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2990838RL
|
element14 Asia-Pacific | CAP, 2.2UF, 10V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 265 |
|
$0.0470 / $0.0801 | Buy Now |
Part Details for ZRB157R61A225KE11D
ZRB157R61A225KE11D CAD Models
ZRB157R61A225KE11D Part Data Attributes
|
ZRB157R61A225KE11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZRB157R61A225KE11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |